text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AM101B

ECA-M Series 100 V 100 uF 2 kHrs 85°C LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Panasonic Industry ECA-2AM101B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 350mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  17mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
7,500+
$0.25
Product Variant Information section