text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2CHG3R3

NHG (A) Series 160 V 3.3 uF 105°C 2 K Hrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Panasonic Industry ECA-2CHG3R3 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 36mA
Operating Temp-Max: 105°C
Leakage Current: 41.68µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
500
$0.108
1,500
$0.105
3,000
$0.103
10,000+
$0.0976
Product Variant Information section