text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2CHG4R7

ECA-NHG Series 160 V 4.7 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2CHG4R7 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 43mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
200
$0.107
500
$0.105
1,500
$0.102
3,000
$0.10
10,000+
$0.0947
Product Variant Information section