text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EM010

M-A Series 250 V 1 uF Ø6.3x11.2mm LS=2.5mm 85°C Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2EM010 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 34mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Leakage Current: 20µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
250
Multiple Of:
200
Total
$22.05
USD
Quantity
Unit Price
250
$0.0882
750
$0.0857
2,000
$0.0836
4,000
$0.0822
12,500+
$0.078