text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EM220

ECA-M Series 250 V 22 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Panasonic Industry ECA-2EM220 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 180mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
1,500
$0.225
4,000+
$0.22
Product Variant Information section