text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2GHG470

Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 250mA 2000h 105C Bul

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2GHG470 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 250mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Leakage Current: 1138µA
Dimension: H  33.5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
50
$1.04
150
$1.02
250
$1.00
1,000
$0.97
1,500+
$0.945
Product Variant Information section