text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A0GKS221

KS Series 4 V 220 uF 85°C Ø6.3 x 5 mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A0GKS221 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 4V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 82mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Leakage Current: 8.8µA
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
200
Total
$18.00
USD
Quantity
Unit Price
300
$0.06
1,000
$0.0583
2,500
$0.0569
5,000
$0.056
15,000+
$0.0532
Product Variant Information section