text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A0JKS101

ECE-KS Series 6.3 V 100 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Panasonic Industry ECE-A0JKS101 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 71mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.55
USD
Quantity
Unit Price
300
$0.0685
1,000
$0.0665
2,500
$0.065
5,000
$0.0639
15,000+
$0.0607
Product Variant Information section