text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AKS221

ECE-KS Series 10 V 220 uF Ø8 x 5 mm LS=2.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECE-A1AKS221 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 120mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$25.00
USD
Quantity
Unit Price
150
$0.125
400
$0.122
1,250
$0.12
2,500
$0.118
7,500+
$0.114