text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AKS221I

KS Series 10 V 220 uF 85°C 1 kHrs LS=2.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1AKS221I - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 120mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  6mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
1,000
$0.12
2,000
$0.119
4,000
$0.117
15,000+
$0.114
Product Variant Information section