text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AKS470

ECE-KS Series 10 V 47 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Panasonic Industry ECE-A1AKS470 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 65mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$20.40
USD
Quantity
Unit Price
200
$0.102
800
$0.0985
3,000
$0.0951
5,000
$0.0939
10,000+
$0.0901
Product Variant Information section