text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CKA220B

KA-A Series 16 V 22 uF Ø 4 x 7 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECE-A1CKA220B - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 39mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Leakage Current: 3.52µA
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.60
USD
Quantity
Unit Price
2,000
$0.0443
6,000
$0.0431
8,000
$0.0429
20,000
$0.0419
30,000+
$0.041