text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EN470U

ECE-SU (Bi-Polar) Series 25 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1EN470U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 110mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
172
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
150
$0.145
400
$0.143
1,250
$0.14
2,500
$0.138
7,500+
$0.133
Product Variant Information section