text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VKA220

KA-A Series 35 V 22 uF Ø6.3x7mm LS=2.5mm 85°C Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECE-A1VKA220 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 60mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Leakage Current: 7.7µA
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.86
USD
Quantity
Unit Price
300
$0.0662
1,000
$0.0643
2,500
$0.0628
5,000
$0.0618
15,000+
$0.0587