text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1E150

EEA-GA Series 25 V 15 uF Ø 5 x 7 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Panasonic Industry EEA-GA1E150 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 15µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 45mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.96
USD
Quantity
Unit Price
400
$0.0524
1,250
$0.051
3,000
$0.0499
7,500
$0.0488
20,000+
$0.0466
Product Variant Information section