text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1V100B

EEA-GA Series 35 V 10 uF Ø 5 x 7 mm LS=5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1V100B - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 35mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.60
USD
Quantity
Unit Price
2,000
$0.0618
4,000
$0.0607
8,000
$0.0597
10,000
$0.0594
30,000+
$0.0574
Product Variant Information section