text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0JA331XAP

EEE-S Series 330 uF 6.3 V Ø6.3 x 7.7 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2606
Product Specification Section
Panasonic Industry EEE-0JA331XAP - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 188mA
Operating Temp-Max: 85°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.20
USD
Quantity
Unit Price
900
$0.128
2,700
$0.126
3,600
$0.125
9,000
$0.123
13,500+
$0.121