text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0JA331XP

S-V Series 6.3 V 330 uF Ø6.3x7.7mm 85°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-0JA331XP - Technical Attributes
Attributes Table
Series: S
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 188mA
Operating Temp-Max: 85°C
Leakage Current: 20.79µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.10
USD
Quantity
Unit Price
900
$0.109
2,700
$0.107
9,000
$0.105
13,500+
$0.103
Product Variant Information section