text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1CA100NR

EEE-S Series 16 V 10 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Panasonic Industry EEE-1CA100NR - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 25mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.40
USD
Quantity
Unit Price
1,000
$0.0844
3,000
$0.0821
5,000
$0.081
10,000
$0.0796
20,000+
$0.0774
Product Variant Information section