text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1EA101XP

EEE-S Series 25 V 100 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Panasonic Industry EEE-1EA101XP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 143mA
Operating Temp-Max: 85°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,300
USA:
114,300
27,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.10
USD
Quantity
Unit Price
900
$0.109
2,700
$0.107
9,000
$0.105
13,500+
$0.103
Product Variant Information section