text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1HA100SP

EEE-S Series 50 V 10 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-1HA100SP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 35mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.90
USD
Quantity
Unit Price
1,000
$0.0849
3,000
$0.0826
5,000
$0.0815
10,000
$0.0801
20,000+
$0.0779
Product Variant Information section