text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1VA330P

S Series 35 V 33 uF 85 °C Ø 8 x 6.2 mm Surface Mount Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Panasonic Industry EEE-1VA330P - Technical Attributes
Attributes Table
Series: S
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
Lead Spacing: 2.2mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.14%
Leakage Current: 11.5µA
Dimension: L  6.2mm x D  8mm
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
1,000
$0.125
2,000
$0.123
4,000
$0.122
5,000
$0.121
15,000+
$0.118
Product Variant Information section