text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC0J220R

EEE-FC Series 6.3 V 22 uF Ø 4 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FC0J220R - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 60mA
Impedance:
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$135.00
USD
Quantity
Unit Price
2,000
$0.0675
4,000
$0.0663
8,000
$0.0652
10,000
$0.0649
30,000+
$0.0627
Product Variant Information section