text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1E101AP

FC Series 25 V 100 uF 8x10.2 mm 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1E101AP - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 450mA
Impedance: 0.3Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$260.00
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
7,500+
$0.25