text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1E470P

EEE-FC Series 25 V 47 uF 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Panasonic Industry EEE-FC1E470P - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 230mA
Impedance: 0.4Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Germany:
33,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$162.00
USD
Quantity
Unit Price
1,000
$0.162
2,000
$0.16
3,000
$0.159
5,000
$0.157
10,000+
$0.154
Product Variant Information section