text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1H470P

EEE-FC Series 50 V 47 uF Ø10 x 10.2mm 1 kHrs 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Panasonic Industry EEE-FC1H470P - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 500mA
Impedance: 0.3Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,500+
$0.425
Product Variant Information section