text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1V1R0R

FC Series 35 V 1 uF Ø 4 x 5.4 mm 105 °C Low ESR V-Chip Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Panasonic Industry EEE-FC1V1R0R - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 60mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.40
USD
Quantity
Unit Price
2,000
$0.0582
4,000
$0.0572
8,000
$0.0562
10,000
$0.0559
30,000+
$0.054
Product Variant Information section