text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J331P

FK-V Series 6.3 V 330 uF 105°C 2 kHrs 8x6.2mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK0J331P - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Operating Temp-Max: 105°C
Leakage Current: 20.79µA
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$170.00
USD
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.167
5,000
$0.165
10,000+
$0.162
Product Variant Information section