text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J331XP

EEE-FK Series 6.3 V 330 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FK0J331XP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1800
Multiple Of:
900
Total
$270.00
USD
Quantity
Unit Price
900
$0.151
1,800
$0.15
3,600
$0.148
4,500
$0.147
13,500+
$0.143