text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C472AM

EEE-FK Series 16 V 4700 uF 105° 18x16.5mm 5 kHrs SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1C472AM - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2060mA
Impedance: 33mΩ
Operating Temp-Max: 105°C
Leakage Current: 752µA
Dimension: L  17mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
125
$1.20
250
$1.19
500
$1.18
1,875+
$1.16
Product Variant Information section