text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1E101P

EEE-FK Series 25 V 100 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Panasonic Industry EEE-FK1E101P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Impedance: 0.26Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,000
USA:
29,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
1,000
$0.147
2,000
$0.145
4,000
$0.143
5,000
$0.142
15,000+
$0.139
Product Variant Information section