text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1E680AP

FK-V Series 25 V 68 uF 105°C 2 KHrs 6.3x5.8mm SMT Electroltyic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Panasonic Industry EEE-FK1E680AP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Impedance: 360mΩ
Operating Temp-Max: 105°C
Leakage Current: 17µA
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
4,000
$0.138
5,000
$0.137
15,000+
$0.134
Product Variant Information section