text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H102AM

EEE-FK Series 50 V 1000 uF Ø 16 x 16.5 mm 105 °C High-Temp SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Panasonic Industry EEE-FK1H102AM - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
Impedance: 0.073Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.25
USD
Quantity
Unit Price
125
$0.73
375
$0.715
625
$0.705
1,250
$0.695
2,500+
$0.68
Product Variant Information section