text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H330XP

EEE-FK Series 50 V 33 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Panasonic Industry EEE-FK1H330XP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 195mA
Impedance: 0.68Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
26,100
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.80
USD
Quantity
Unit Price
900
$0.172
1,800
$0.17
2,700
$0.169
4,500
$0.167
9,000+
$0.164
Product Variant Information section