text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1K471AM

FK-V Series 80 V 470 uF Ø18 x 16.5 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1K471AM - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 917mA
Impedance: 0.153Ω
Operating Temp-Max: 105°C
Leakage Current: 376µA
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$150.00
USD
Quantity
Unit Price
125
$1.20
250
$1.19
500
$1.18
1,875+
$1.16
Product Variant Information section