text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FKC151XAP

EEE-FK Series 16 V 150 uF 6.3 x 7.7 mm Low ESR SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2301
Product Specification Section
Panasonic Industry EEE-FKC151XAP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 340mΩ
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,600
USA:
30,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$124.20
USD
Quantity
Unit Price
900
$0.138
1,800
$0.136
3,600
$0.134
4,500
$0.133
13,500+
$0.13