text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FP1A221AP

FP Series 10 V 220 uF ±20% Ø 8x 6.2mmSMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Panasonic Industry EEE-FP1A221AP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 500mA
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section