text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FP1E100AR

EEE-FP Series 25 V 10 uF Ø 4 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Panasonic Industry EEE-FP1E100AR - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
ESR (Equivalent Series Resistance): 0.85Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.60
USD
Quantity
Unit Price
2,000
$0.0928
4,000
$0.0911
6,000
$0.0901
8,000
$0.0894
10,000+
$0.0873
Product Variant Information section