text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FP1E470AP

EEE-FP Series 25 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FP1E470AP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
ESR (Equivalent Series Resistance): 0.26Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$157.00
USD
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.154
5,000
$0.152
10,000+
$0.149