text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FPE330UAR

FP-V Series 25 V 33 uF 105°C 2 KHrs 5x5.8mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FPE330UAR - Technical Attributes
Attributes Table
Series: FP
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
ESR (Equivalent Series Resistance): 0.36Ω
Operating Temp-Max: 105°C
Leakage Current: 8.25µA
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.00
USD
Quantity
Unit Price
1,000
$0.116
3,000
$0.114
10,000
$0.112
15,000+
$0.11
Product Variant Information section