text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1C470AR

FT Series 16 V 47 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Panasonic Industry EEE-FT1C470AR - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
ESR (Equivalent Series Resistance): 0.85Ω
Lead Spacing: 1mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 7.5µA
Dimension: L  5.8mm x D  4mm
Pricing Section
Global Stock:
6,000
USA:
6,000
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0996
6,000
$0.0985
8,000
$0.0978
10,000+
$0.0954
Product Variant Information section