text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1E471GP

EEE-FT Series 25 V 470 uF Ø 8 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FT1E471GP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
ESR (Equivalent Series Resistance): 0.08Ω
Operating Temp-Max: 105°C
Leakage Current: 117.5µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
500
$0.39
1,000
$0.385
1,500
$0.38
2,500+
$0.375
Product Variant Information section