text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTA471XAP

FT Series 10 V 470 uF 2 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2439
Product Specification Section
Panasonic Industry EEE-FTA471XAP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.16Ω
Operating Temp-Max: 105°C
Leakage Current: 47µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,200
USA:
16,200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
900
$0.255
1,800
$0.25
3,600
$0.245
4,500+
$0.24