text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTE221XAP

EEE-FT Series 25V 220 uF 105°C Ø6.3 x 7.7mm 2 kHrs SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Panasonic Industry EEE-FTE221XAP - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
298,800
USA:
298,800
399,600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
900
$0.19
1,800
$0.187
2,700
$0.186
4,500
$0.184
9,000+
$0.18
Product Variant Information section