text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA0J102UP

EEE-HA Series 6.3 V 1000 uF Ø 8 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA0J102UP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 300mA
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$97.50
USD
Quantity
Unit Price
500
$0.195
1,500
$0.191
2,000
$0.19
5,000
$0.186
7,500+
$0.183
Product Variant Information section