text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1A471UP

HA-V Series 10 V 470 uF Ø8x10.2mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1A471UP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 200mA
Operating Temp-Max: 105°C
Leakage Current: 47µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.197
2,000
$0.196
5,000
$0.192
7,500+
$0.189
Product Variant Information section