text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1V101UP

EEE-HA Series 35 V 100 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1V101UP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 120mA
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
500
$0.162
1,500
$0.158
2,500
$0.157
5,000
$0.155
10,000+
$0.152
Product Variant Information section