text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HBH220UAP

HB V Series 22 uF 50 V 105°C 6.3 x 5.8 mm SMD Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Panasonic Industry EEE-HBH220UAP - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 35mA
Operating Temp-Max: 105°C
Leakage Current: 11µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.141
4,000
$0.139
5,000
$0.138
15,000+
$0.135
Product Variant Information section