text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HBH221UAP

EEE series 50V 220uF 10x10.2mm 105'C SMD Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HBH221UAP - Technical Attributes
Attributes Table
Series: HB
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 270mA
Operating Temp-Max: 105°C
Dissipation Factor: 0.18%
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
2,000
$0.39
2,500+
$0.385
Product Variant Information section