text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HC1E470XP

HC-V Series 25 V 47 uF Ø6.3x7.7mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HC1E470XP - Technical Attributes
Attributes Table
Series: HC
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 65mA
Operating Temp-Max: 105°C
Leakage Current: 11.75µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.40
USD
Quantity
Unit Price
900
$0.156
1,800
$0.154
3,600
$0.152
4,500
$0.151
13,500+
$0.147
Product Variant Information section